Micron MT41J256M16HA-125:E

DRAM Chip DDR3 SDRAM 4G-Bit 256Mx16 1.5V 96-Pin F-BGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time13.75 ns
Address Bus Width18 b
Data Bus Width16 b
Density4 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.575 V
Memory Size512 MB
Memory TypeDDR3, DDR3 SDRAM, RAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Nominal Supply Current235 mA
Operating Supply Voltage1.5 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41J256M16HA-125:E.

Upverter
Datasheet212 pages5 years ago
SHENGYU ELECTRONICS
Datasheet211 pages9 years ago
Datasheet211 pages9 years ago
_legacy Avnet
Datasheet213 pages11 years ago
Arrow Electronics
Datasheet207 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Micron MT41J256M16HA-125:E.

Descriptions

Descriptions of Micron MT41J256M16HA-125:E provided by its distributors.

DRAM Chip DDR3 SDRAM 4G-Bit 256Mx16 1.5V 96-Pin F-BGA
e1 Surface Mount MT41J256M16 Tray ic memory 800MHz 13.75ns 1.2mm 235mA
DDR3 DRAM, 256MX16, 0.225ns, CMOS, PBGA96
IC DDR3 SDRAM 4GBIT 800MHZ FBGA
CoC and 2-years warranty / RFQ for pricing
Product Description Demo for Development.

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41J256M16HA125:E

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins96
Technical
Access Time13.75 ns
Address Bus Width18 b
Data Bus Width16 b
Density4 Gb
Frequency800 MHz
InterfaceParallel
Max Frequency1.6 GHz
Max Operating Temperature95 °C
Max Supply Voltage1.575 V
Memory Size512 MB
Memory TypeDDR3, DDR3 SDRAM, RAM, SDRAM
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Nominal Supply Current235 mA
Operating Supply Voltage1.5 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT41J256M16HA-125:E.

Upverter
Datasheet212 pages5 years ago
SHENGYU ELECTRONICS
Datasheet211 pages9 years ago
Datasheet211 pages9 years ago
_legacy Avnet
Datasheet213 pages11 years ago
Arrow Electronics
Datasheet207 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant