Micron MT35XU02GCBA2G12-0AAT

NOR Flash, NOR Flash for Automotive, 2Gb, 1.7V-2.0V, 200 MHz, 24-ball T-PBGA, RoHS
Production

Price and Stock

Technical Specifications

Technical
Access Time6 ns
Ambient Temperature Range High105 °C
Density2 Gb
Frequency200 MHz
InterfaceSPI
Max Operating Temperature105 °C
Max Supply Voltage2 V
Memory Size256 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT35XU02GCBA2G12-0AAT.

Newark
Datasheet10 pages5 years ago
Upverter
Datasheet81 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT35XU02GCBA2G12-0AAT.

Descriptions

Descriptions of Micron MT35XU02GCBA2G12-0AAT provided by its distributors.

NOR Flash, NOR Flash for Automotive, 2Gb, 1.7V-2.0V, 200 MHz, 24-ball T-PBGA, RoHS
NOR Flash SERIAL NOR SLC 256MX8 TFBGA QDP
Active SERIAL AEC-Q100 BOTTOM ic memory -40C~105C 1.7V 2147483648bit 6mm
IC FLSH 2GBIT XCCELA BUS 24TPBGA
Flash Memory, Aec-Q100, 2Gbit, 105Deg C; Flash Memory Type:Serial Nor; Memory Configuration:256M X 8Bit; Interfaces:Spi; Ic Case/Package:Tbga; No. Of Pins:24Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT35XU02GCBA2G12-0AAT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Technical
Access Time6 ns
Ambient Temperature Range High105 °C
Density2 Gb
Frequency200 MHz
InterfaceSPI
Max Operating Temperature105 °C
Max Supply Voltage2 V
Memory Size256 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Micron MT35XU02GCBA2G12-0AAT.

Newark
Datasheet10 pages5 years ago
Upverter
Datasheet81 pages5 years ago