Micron MT29F4G08ABBDAH4:D

SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8bit 25ns 63-Pin VFBGA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins63
Technical
Access Time25 ns
Address Bus Width1 b
Ambient Temperature Range High70 °C
Density4 Gb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage1.95 V
Memory Size476.8 MB
Memory TypeFLASH, NAND
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current20 mA
Nominal Supply Voltage (DC)1.8 V
Operating Supply Voltage1.8 V
Page Size2 kB
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Micron MT29F4G08ABBDAH4:D.

Farnell
Datasheet133 pages10 years ago
Arrow Electronics
Datasheet132 pages12 years ago
Datasheet57 pages18 years ago

Inventory History

3 month trend:
-9.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT29F4G08ABBDAH4:D.

Related Parts

Descriptions

Descriptions of Micron MT29F4G08ABBDAH4:D provided by its distributors.

SLC NAND Flash Parallel 1.8V 4Gbit 512M x 8bit 25ns 63-Pin VFBGA
NAND Flash, SLC NAND Flash, 4Gb, 1.8V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 4Gbit, 0 To 70Deg C; Flash Memory Type:Slc Nand; Memory Configuration:512M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:-; Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT29F4G08ABBDAH4:D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins63
Technical
Access Time25 ns
Address Bus Width1 b
Ambient Temperature Range High70 °C
Density4 Gb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage1.95 V
Memory Size476.8 MB
Memory TypeFLASH, NAND
Min Operating Temperature0 °C
Min Supply Voltage1.7 V
Nominal Supply Current20 mA
Nominal Supply Voltage (DC)1.8 V
Operating Supply Voltage1.8 V
Page Size2 kB
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Micron MT29F4G08ABBDAH4:D.

Farnell
Datasheet133 pages10 years ago
Arrow Electronics
Datasheet132 pages12 years ago
Datasheet57 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant