Micron MT29F256G08CJAAAWP:A

MASS STORAGE 256GB PIN COUNT: 48 PIN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MT29F256G08CJAAAWP:A 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
MT29F256G08CJAAAWP:A 8,876 Send RFQ »
EarthTron
MT29F256G08CJAAAWP:A 4,000 ··
USD
24.15 24.15 24.15 24.15 24.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MT29F256G08CJAAAWP:A Contact ··

Descriptions

MASS STORAGE 256GB PIN COUNT: 48 PIN
Avnet

Technical Specifications

Operating Voltage 3.3 V
Memory Size 32 GB

Documents

Arrow
Datasheet 1 page 4 years ago

Alternate Names

MICRON TECHNOLOGY MT29F256G08CJAAAWP:A
Micron Technology Inc MT29F256G08CJAAAWP:A
MICRON TECH MT29F256G08CJAAAWP:A
MICR MT29F256G08CJAAAWP:A
MICON MT29F256G08CJAAAWP:A
MICRON SEMICONDUCTOR MT29F256G08CJAAAWP:A
Micron Tec MT29F256G08CJAAAWP:A
MCN MT29F256G08CJAAAWP:A
Micron Consumer Products Group MT29F256G08CJAAAWP:A
MT MICRON MT29F256G08CJAAAWP:A
MICRON INDUSTRIES MT29F256G08CJAAAWP:A
MICRON INDUSTRIES CORP MT29F256G08CJAAAWP:A
MICRON/NE MT29F256G08CJAAAWP:A
MICRON SEMICOND MT29F256G08CJAAAWP:A
MicronSem MT29F256G08CJAAAWP:A
MICRON TECHNOLOGY INC (VA) MT29F256G08CJAAAWP:A
MICRON TECHNOLOGY IDAHO MT29F256G08CJAAAWP:A
MICRN MT29F256G08CJAAAWP:A
Micron Industries Corporation MT29F256G08CJAAAWP:A
Micron Technology Incorporated MT29F256G08CJAAAWP:A
Rochester(Micron) MT29F256G08CJAAAWP:A
MICRON(RoHS) MT29F256G08CJAAAWP:A
MICRON ELECTRONIC MT29F256G08CJAAAWP:A
3249 MICRON MT29F256G08CJAAAWP:A
SPECTEK/MICRON MT29F256G08CJAAAWP:A

Search for other parts like MT29 »