Micron MT29F1G08ABADAH4-IT:D

SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 63-Pin VFBGA Tray / IC FLASH 1GBIT 20NS 63VFBGA
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins63
Technical
Address Bus Width28 b
Density1 Gb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size119.2 MB
Memory TypeFLASH, NAND
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current35 mA
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
PackagingBulk
Page Size2 kB
Schedule B8542320070
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Micron MT29F1G08ABADAH4-IT:D.

Newark
Datasheet94 pages9 years ago
Datasheet57 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT29F1G08ABADAH4-IT:D.

Related Parts

Descriptions

Descriptions of Micron MT29F1G08ABADAH4-IT:D provided by its distributors.

SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 63-Pin VFBGA Tray / IC FLASH 1GBIT 20NS 63VFBGA
NAND Flash, SLC NAND Flash, 1Gb, 3.3V, 63-ball VFBGA, RoHS
Micron SCT
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Slc Nand; Memory Configuration:128M X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:63Pins; Clock Frequency Max:50Mhz; Access Time:16Ns; Supply Voltage Min:2.7Vrohs Compliant: Yes |Micron MT29F1G08ABADAH4-IT:D

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT29F1G08ABADAH4IT:D

Technical Specifications

Physical
MountSurface Mount
Number of Pins63
Technical
Address Bus Width28 b
Density1 Gb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size119.2 MB
Memory TypeFLASH, NAND
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current35 mA
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
PackagingBulk
Page Size2 kB
Schedule B8542320070
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Micron MT29F1G08ABADAH4-IT:D.

Newark
Datasheet94 pages9 years ago
Datasheet57 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant