Micron MT25QL256ABA1EW9-0SIT

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 8-Pin W-PDFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Access Time7 ns
Ambient Temperature Range High85 °C
Density256 Mb
Frequency133 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Schedule B8542320070
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Micron MT25QL256ABA1EW9-0SIT.

LKR
Datasheet97 pages5 years ago
Farnell
Datasheet97 pages6 years ago
SHENGYU ELECTRONICS
Datasheet91 pages7 years ago

Inventory History

3 month trend:
-24.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Micron MT25QL256ABA1EW9-0SIT.

Descriptions

Descriptions of Micron MT25QL256ABA1EW9-0SIT provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 8-Pin W-PDFN EP T/R
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, 8 Pins, W-PDFN-EP
FLASH MEMORY, 256MBIT, -40 TO 85DEG C, Flash Memory Type:Serial NOR, Memory Size:256Mbit, Flash Memory Configuration:64M x 4bit, IC Interface Type:SPI, Memory Case

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON TECHNOLOGY IDAHO
  • MIC
  • MICRN
  • MICRON ELECTRIC CO LTD
  • MIRCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL256ABA1EW9-0SIT.

Technical Specifications

Technical
Access Time7 ns
Ambient Temperature Range High85 °C
Density256 Mb
Frequency133 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Schedule B8542320070
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Micron MT25QL256ABA1EW9-0SIT.

LKR
Datasheet97 pages5 years ago
Farnell
Datasheet97 pages6 years ago
SHENGYU ELECTRONICS
Datasheet91 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant