Microchip MT093APR1

Pb Free 8X12 Crosspoints 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip MT093APR1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Resistance65 Ω
Schedule B8542310000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT093APR1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Inventory History

3 month trend:
-11.90%

Alternate Parts

Price @ 1000
$ 4.575
$ 4.43
$ 4.43
Stock
278,727
99,282
99,282
Authorized Distributors
4
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
14.5 V
14.5 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT093APR1.

Related Parts

Descriptions

Descriptions of Microchip MT093APR1 provided by its distributors.

Pb Free 8X12 Crosspoints 44 Plcc 16.6X16.6X4.4Mm T/R Rohs Compliant: Yes |Microchip MT093APR1
Analog Audio/Video Crosspoint 12 x 8 44-Pin PLCC Tube - Tape and Reel
IC ANALOG SWITCH ARRAY 44PLCC
Pb Free 8x12 CROSSPOINTS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Resistance65 Ω
Schedule B8542310000
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT093APR1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements