Microchip MT093AP1

Pb Free 8X12 Crosspoints 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip MT093AP1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature70 °C
Max Supply Voltage14.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT093AP1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.43
$ 4.575
$ 4.575
Stock
99,521
278,835
278,835
Authorized Distributors
4
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
14.5 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT093AP1.

Related Parts

Descriptions

Descriptions of Microchip MT093AP1 provided by its distributors.

Pb Free 8X12 Crosspoints 44 Plcc 16.6X16.6X4.4Mm Tube Rohs Compliant: Yes |Microchip MT093AP1
Analog Audio/Video Crosspoint 12 x 8 44-Pin PLCC Tube
IC ANALOG SWITCH ARRAY 44PLCC
Pb Free 8X12 CROSSPOINTS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Max Operating Temperature70 °C
Max Supply Voltage14.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle
Dimensions
Height4.57 mm
Length16.66 mm
Width16.66 mm

Documents

Download datasheets and manufacturer documentation for Microchip MT093AP1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements