Microchip MT093AE1

Analog Audio/Video Crosspoint 12 x 8 40-Pin PDIP Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Max Operating Temperature70 °C
Max Supply Voltage14.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT093AE1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip MT093AE1.

Related Parts

Descriptions

Descriptions of Microchip MT093AE1 provided by its distributors.

Analog Audio/Video Crosspoint 12 x 8 40-Pin PDIP Tube
IC ANALOG SWITCH ARRAY 40PDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins40
Technical
Max Operating Temperature70 °C
Max Supply Voltage14.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Resistance65 Ω
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Microchip MT093AE1.

SHENGYU ELECTRONICS
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements