Honeywell MT-4R27

Snap Acting/Limit Switch, Spdt, Momentary, 10A, 125Vdc, 1.15Mm, Screw Terminal, Panel Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountScrew
Weight272 g
Technical
Differential Travel177.8 µm
Max Current Rating10 A
Max Operating Temperature82 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Operating Force500 N
Operating Position381 µm
OrientationStraight
Overtravel13 mm
Pretravel102 mm
TerminationSolder
Throw ConfigurationSPDT
Dimensions
Depth17.45 mm
Length49.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell MT-4R27.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell MT-4R27.

Related Parts

Descriptions

Descriptions of Honeywell MT-4R27 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 10A, 125Vdc, 1.15Mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 125VAC 125VDC 186.42VA 5N Screw Mount
MICRO SWITCH MT Series Standard Basic Switch, Single Pole Double Throw Circuitry, 10 A at 125 Vdc/Vac (non-polarized), Pin Plunger Actuator, 3,34 N to 5,00 N [12 oz to 18 oz] Maximum Operating Force, Silver Contacts, Solder Termination, CSA, UL MICRO SWITCH MT Series magnetic blow-out switches are designed to switch high-capacity (125 Vdc/250 Vdc) electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT4R27

Technical Specifications

Physical
Contact MaterialSilver
MountScrew
Weight272 g
Technical
Differential Travel177.8 µm
Max Current Rating10 A
Max Operating Temperature82 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Operating Force500 N
Operating Position381 µm
OrientationStraight
Overtravel13 mm
Pretravel102 mm
TerminationSolder
Throw ConfigurationSPDT
Dimensions
Depth17.45 mm
Length49.28 mm

Documents

Download datasheets and manufacturer documentation for Honeywell MT-4R27.

Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet16 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago