TE Connectivity / Alcoswitch MSSA1350

Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MSSA1350 729 Buy Now »
USD
12.62 12.62 7.91 7.91
Chip One Stop Japan
TYCO-0009367 753 Buy Now »
USD
7.55 7.55 6.22 5.88 5.88
Avnet
MSSA1350 0 ··
USD
8.14 6.97
Chip One Stop Global 3
C1S757101362303 729 Buy Now »
JPY
747.00 744.00 617.00 596.00 596.00
C1S757100093673 729 Buy Now »
JPY
720.00 717.00 595.00 574.00 574.00
C1S757106014748 729 Buy Now »
JPY
2160.00 1230.00 1230.00
Newark
10F7803 0 ··
USD
15.22 15.22
Allied Electronics
E5337507 729 Buy Now »
USD
13.27 13.27 13.27 13.27 13.27
Onlinecomponents.com
MSSA1350 219 Buy Now »
USD
13.42 13.42 10.90 6.66 6.66
Master Electronics
MSSA1350 145 ··
USD
13.42 13.42 10.90 6.66 6.66
Sager Electronics
3-1437580-3 0 ··
USD
7.94 7.13
Digi-Key
450-1968-ND 0 ··
USD
12.27 12.27
Heilind Electronics
AMP3-1437580-3 0 ··
PEI Genesis
MSSA1350 0 ··
Electro Sonic
MSSA1350 729 Buy Now »
USD
14.23 14.23 11.55 7.06 7.06
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MSSA-1350 2 Buy Now »
USD
14.82 14.82 14.82 14.82 14.82
Tencell
MSSA1350 548 Buy Now »
USD
13.23 11.91 11.91
Abacus Technologies
MSSA1350 711 ··
Relay Specialties
MSSA1350 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSSA1350 Contact ··

Descriptions

MSSA1350=MSSA SLIDE SWITCH
Master Electronics
SWITCH SLIDE SP3T 300MA 125V
Digi-Key
Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Chip One Stop Global
MSSA1350MSSA SLIDE SWITCH
Heilind Electronics
Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole
Avnet
Alcoswitch; Slide Switches; Actuator Style: Extended, Top; Operating Function: n/a; Number of Positions: 3; Contact Configuration: SP3T; Contact Rating: 0.4 VA max @ 20 VDC or peak AC
Relay Specialties
MSSA1350=MSSA SLIDE SWITCH
TE Connectivity
Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Sager Electronics
Slide Switches
North Star Micro
Switch Slide SP3T Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Verical
MSSA1350=MSSA SLIDE SWITCH
Allied Electronics
MSSA1350=MSSA SLIDE SWITCH
Onlinecomponents.com
MSSA1350MSSA SLIDE SWITCH
PEI Genesis
SWITCH, SLIDE, SP3T, 300mA, 125V, THOUGH HOLE
Newark

Technical Specifications

Mounting Type Through Hole
Contact Plating Silver
Contacts Type SP3T
Packaging Tray
Lifecycle Status Active
Contact Current Rating 300 mA
Orientation Vertical
Contact Material Copper Alloy
Lead-Free Status Lead Free
Flammability Rating UL 94 HB
ELV Compliant Non-Compliant
Number of Positions 3
RoHS Non-Compliant

Documents

Tyco Electronics
Datasheet 30 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 11 years ago
Electro Sonic
Datasheet 7 pages 12 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 7 pages 12 years ago
Datasheet 7 pages 12 years ago
Datasheet 7 pages 12 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO ELECTRONICS ALCOSWITCH MSSA1350
ALCOSWITCH / TYCO MSSA1350
TE Connectivity / Alcoswitch Brand MSSA1350
Alcoswitch/Tyco Electronics MSSA1350
Tyco / Alco Switch MSSA1350
TE CONNECTIVITY/ALCOSWITC MSSA1350
TYCO ELECTRONICS ALCOSWITCH (VA) MSSA1350
TYCO-ALCO MSSA1350
TE CONNECTIVITY ALCOSWITCH (VA) MSSA1350
Alcoswitch (Tyco Div - Alcoswitch) MSSA1350
TE CONNECTIVITY ALCOSWITCH SWITCHES MSSA1350
ALCOSWITCH/SOLD TO TYCO MSSA1350
TE Connectivity / Alcoswi MSSA1350

Search for other parts like MSSA1350 »