TE Connectivity / Alcoswitch MSS4300

Switch Slide 4P3T 300MA 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating300 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions3
OrientationVertical
Switch FunctionOn-On-On
TerminationPC Pin
Throw Configuration4P3T
Voltage Rating (AC)125 V
Dimensions
Actuator Length5.52 mm
Tail Length2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MSS4300.

Electro Sonic
Datasheet30 pages15 years ago
Mouser
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch MSS4300.

Descriptions

Descriptions of TE Connectivity / Alcoswitch MSS4300 provided by its distributors.

SWITCH SLIDE 4P3T 300MA 125V
Slide Switches 4P3T VERT SILVER PCB
Slide Switch; Series:MSS; Circuitry:4P3T; Switch Terminals:Through Hole; Actuator Style:Raised Slide; Contact Current Max:300mA; Mounting Type:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS-4300

Technical Specifications

Physical
Actuator MaterialPolyester
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating300 mA
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions3
OrientationVertical
Switch FunctionOn-On-On
TerminationPC Pin
Throw Configuration4P3T
Voltage Rating (AC)125 V
Dimensions
Actuator Length5.52 mm
Tail Length2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MSS4300.

Electro Sonic
Datasheet30 pages15 years ago
Mouser
Datasheet6 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago