Mallory Sonalert MSS300R

Speaker; 0.25 Watts; 90dB; 975Hz; . 23x 13.5mm; | Mallory Sonalert MSS300R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB
Technical
Frequency975 Hz
Impedance8 Ω
Max Operating Temperature55 °C
Max Power Dissipation500 mW
Min Operating Temperature-20 °C
Power Rating250 mW
Resistance8 Ω
Schedule B8531800040
Self Resonant Frequency975 Hz
TerminationSMD/SMT
Dimensions
Depth13 mm
Height13 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert MSS300R.

Newark
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page3 years ago
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Inventory History

3 month trend:
+193%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert MSS300R.

Descriptions

Descriptions of Mallory Sonalert MSS300R provided by its distributors.

Speaker; 0.25 Watts; 90dB; 975Hz; . 23x 13.5mm; | Mallory Sonalert MSS300R
SPEAKER, 23MM, 8OHM, 250mW; Transducer Function:Speaker; Impedance:8ohm; Sensitivity (dB):90dB; Resonant Frequency:975Hz; External Height:13mm; External Width:23mm; Body Material:Mylar; External Depth:23mm; Frequency:975Hz
Speaker, 23Mm, 8 Ohm, 250Mw; Driver Type:Medical; External Width - Metric:23Mm; Impedance:8Ohm; Power Rating Nom:250Mw; Sound Level Spl:85Db; External Width - Imperial:0.906"; Frequency Response Min:1Khz; Frequency Response Max:4Khz Rohs Compliant: Yes |Mallory MSS300R

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
MountPCB
Technical
Frequency975 Hz
Impedance8 Ω
Max Operating Temperature55 °C
Max Power Dissipation500 mW
Min Operating Temperature-20 °C
Power Rating250 mW
Resistance8 Ω
Schedule B8531800040
Self Resonant Frequency975 Hz
TerminationSMD/SMT
Dimensions
Depth13 mm
Height13 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert MSS300R.

Newark
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages15 years ago
Future Electronics
Datasheet1 page3 years ago
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant