Coilcraft MSS1278T-564KLB

Power inductor, high temp, 10/20/30% tol, SMT, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MSS1278T-564KLB0
13h
MSS1278T-564KLBContact
>1wk

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)863.8 mΩ
Inductance560 µH
Inductance Tolerance10 %
Max DC Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)800 µA
Saturation Current1.4 A
Self Resonant Frequency2 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance10 %
Dimensions
Height8.05 mm
Length12.3 mm
Width12.3 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278T-564KLB.

Newark
Datasheet2 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
Stock
0
4,931
4,931
Authorized Distributors
0
4
4
Inductance
560 µH
560 µH
560 µH
Tolerance
10 %
10 %
10 %
Current Rating
-
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
863.8 mΩ
863.8 mΩ
863.8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft MSS1278T-564KLB.

Related Parts

Descriptions

Descriptions of Coilcraft MSS1278T-564KLB provided by its distributors.

Power inductor, high temp, 10/20/30% tol, SMT, RoHS
OBSOLETE. 30% tolerance no longer offered. Change 'N' to 'M' for 20% tolerance.
INDUCTOR, 560UH, 0.8A, 10%, PWR, 2MHZ
INDUCTOR, PWR, 560UH, 0.8A, 10%,2MHZ; Product Range:COILCRAFT - MSS1278T Series; Inductance:560µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.8638ohm; RMS Current (Irms):800µA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1278T564KLB

Technical Specifications

Physical
Core MaterialFerrite
MountSurface Mount
Technical
DC Resistance (DCR)863.8 mΩ
Inductance560 µH
Inductance Tolerance10 %
Max DC Current800 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)800 µA
Saturation Current1.4 A
Self Resonant Frequency2 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance10 %
Dimensions
Height8.05 mm
Length12.3 mm
Width12.3 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278T-564KLB.

Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant