onsemi MSR860

Power Rectifier, Soft Recovery, Switch-mode, 8 A, 600 V
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
Number of Pins2
Technical
Average Rectified Current8 A
Current Rating8 A
Element ConfigurationCommon Cathode
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time120 ns
Reverse Recovery Time120 ns
Reverse Voltage600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for onsemi MSR860.

Upverter
Datasheet6 pages15 years ago
onsemi
Datasheet6 pages10 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.419
Stock
26,481
234,395
Authorized Distributors
0
2
Mount
-
-
Case/Package
TO-220-2
TO-220-2
Forward Voltage
-
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
120 ns
120 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MSR860.

Descriptions

Descriptions of onsemi MSR860 provided by its distributors.

Power Rectifier, Soft Recovery, Switch-mode, 8 A, 600 V
8 A 600 V SILICON RECTIFIER DIODE TO-220AC
DIODE GEN PURP 600V 8A TO220-2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-2
Number of Pins2
Technical
Average Rectified Current8 A
Current Rating8 A
Element ConfigurationCommon Cathode
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time120 ns
Reverse Recovery Time120 ns
Reverse Voltage600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for onsemi MSR860.

Upverter
Datasheet6 pages15 years ago
onsemi
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago