TE Connectivity / AMP 1825538-2

Push Button Switch ON Mom SPST-NC Round Button 100mA 50VDC Wire Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountPanel
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Power Rating1 W
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)50 V
Dimensions
Diameter13.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825538-2.

element14 APAC
Datasheet2 pages13 years ago
Master Electronics
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages11 years ago
Sager Electronics
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1825538-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1825538-2 provided by its distributors.

Push Button Switch ON Mom SPST-NC Round Button 100mA 50VDC Wire Lug Panel Mount
SWITCH, PUSHBUTTON, SPST-NC, 100mA
Switch Push Button N.C. SPST Round Plunger 0.1A 50VDC 1VA Momentary Contact Solder Lug Panel Mount Loose Piece
SWITCH, PUSHBUTTON, SPST-NC, 100mA; Swit; SWITCH, PUSHBUTTON, SPST-NC, 100mA; Switch Operation:On-(On); Contact Configuration:SPST-NC; Contact Voltage AC Nom:-; Contact Voltage DC Nom:50V; Contact Current Max:100mA; Switch Terminals:Solder; Product Range:MSPM Series
Switch, Pushbutton, Spst-Nc, 100Ma; Product Range:Mspm Series; Panel Cutout Diameter:6.4Mm; Contact Configuration:Spst-Nc; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Panel Cutout (H X W):-Rohs Compliant: Yes |Alcoswitch Te Connectivity MSPM101B104

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPM101B104

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountPanel
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life50 kcycles
Max Operating Temperature80 °C
Min Operating Temperature-10 °C
OrientationVertical
PackagingBulk
Power Rating1 W
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)50 V
Dimensions
Diameter13.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825538-2.

element14 APAC
Datasheet2 pages13 years ago
Master Electronics
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages11 years ago
Sager Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant