Texas Instruments MSP430L092SPW

4 MHz MCU with 2KB ROM, 2KB SRAM, 8-bit ADC, 8-bit DAC, comparator, timer ; 14-TSSOP 0 to 50
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature50 °C
Max Supply Voltage1.65 V
Memory Size2 kB
Memory TypeFLASH, ROM, ROMless
Min Operating Temperature0 °C
Min Supply Voltage1.5 V
Number of A/D Converters4
Number of ADC Channels4
Number of GPIO11
Number of I/Os11
Number of Programmable I/O11
Number of Timers/Counters6
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430L092SPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet45 pages9 years ago
Datasheet44 pages12 years ago
Datasheet47 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.705
$ 1.344
$ 1.344
Stock
77,828
402,182
402,182
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
11
11
11
Interface
-
-
-
Memory Type
FLASH, ROM, ROMless
ROM, ROMless
ROM, ROMless
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.5 V
900 mV
900 mV
Max Supply Voltage
1.65 V
1.65 V
1.65 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430L092SPW.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430L092SPW provided by its distributors.

4 MHz MCU with 2KB ROM, 2KB SRAM, 8-bit ADC, 8-bit DAC, comparator, timer ; 14-TSSOP 0 to 50
MSP430 CPU16 series Microcontroller IC 16-Bit 4MHz - ROMless 14-TSSOP
MCU 16-bit MSP430 MSP430 RISC 2KB ROM 14-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature50 °C
Max Supply Voltage1.65 V
Memory Size2 kB
Memory TypeFLASH, ROM, ROMless
Min Operating Temperature0 °C
Min Supply Voltage1.5 V
Number of A/D Converters4
Number of ADC Channels4
Number of GPIO11
Number of I/Os11
Number of Programmable I/O11
Number of Timers/Counters6
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430L092SPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet45 pages9 years ago
Datasheet44 pages12 years ago
Datasheet47 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago