Texas Instruments MSP430G2553IPW20R

16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 20-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins20
Weight190.990737 mg
Technical
Ambient Temperature Range High85 °C
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current330 µA
Number of A/D Converters1
Number of ADC Channels8
Number of GPIO24
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2553IPW20R.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet70 pages11 years ago
Datasheet70 pages11 years ago
Datasheet69 pages11 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet64 pages12 years ago
Upverter
Datasheet76 pages6 years ago
Farnell
Datasheet75 pages10 years ago
element14 APAC
Datasheet76 pages8 years ago
Datasheet76 pages9 years ago
Datasheet76 pages7 years ago
Datasheet75 pages9 years ago
SHENGYU ELECTRONICS
Datasheet81 pages1 year ago
LCSC
Datasheet82 pages1 year ago
Datasheet81 pages2 years ago

Inventory History

3 month trend:
-17.70%

Alternate Parts

Price @ 1000
$ 1.381
$ 1.5
$ 1.5
Stock
1,461,428
1,060,887
1,060,887
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
I2C, IrDA, LIN, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430G2553IPW20R provided by its distributors.

16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 20-TSSOP -40 to 85
16KB 1.8V~3.6V MSP430 16MHz 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
Mcu, 16Bit, Msp430, 16Mhz, Tssop-20; Product Range:Msp430 Family Msp430G2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:16Kb; Ram Memory Size:512Byte; No. Of Pins:20Pins; Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2553IPW20R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2553IPW20R .
  • MSP430G2553IPW20R.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins20
Weight190.990737 mg
Technical
Ambient Temperature Range High85 °C
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SPI, UART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current330 µA
Number of A/D Converters1
Number of ADC Channels8
Number of GPIO24
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2553IPW20R.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet70 pages11 years ago
Datasheet70 pages11 years ago
Datasheet69 pages11 years ago
Datasheet68 pages12 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet64 pages12 years ago
Upverter
Datasheet76 pages6 years ago
Farnell
Datasheet75 pages10 years ago
element14 APAC
Datasheet76 pages8 years ago
Datasheet76 pages9 years ago
Datasheet76 pages7 years ago
Datasheet75 pages9 years ago
SHENGYU ELECTRONICS
Datasheet81 pages1 year ago
LCSC
Datasheet82 pages1 year ago
Datasheet81 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago