Texas Instruments MSP430G2452IRSA16R

16 MHz MCU with 8KB Flash, 256B SRAM, 10-bit ADC, comparator, timer, SPI/I2C 16-QFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO16
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2452IRSA16R.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages10 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet62 pages12 years ago
Datasheet59 pages12 years ago
Datasheet65 pages9 years ago
Datasheet62 pages11 years ago
Datasheet58 pages13 years ago
Datasheet62 pages12 years ago
Datasheet56 pages12 years ago
Datasheet59 pages12 years ago
Datasheet57 pages12 years ago
Farnell
Datasheet66 pages7 years ago
LCSC
Datasheet70 pages1 year ago
element14 APAC
Datasheet64 pages9 years ago
Factory Futures
Datasheet63 pages10 years ago

Inventory History

3 month trend:
-12.55%

Alternate Parts

Price @ 1000
$ 0.782
$ 0.982
$ 0.982
Stock
716,144
101,771
101,771
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430G2452IRSA16R provided by its distributors.

16 MHz MCU with 8KB Flash, 256B SRAM, 10-bit ADC, comparator, timer, SPI/I2C 16-QFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R
Mcu, 16Bit, Msp430, 16Mhz, Qfn-16; Product Range:Msp430 Family Msp430G2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:16Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2452IRSA16R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2452IRSA16R .
  • MSP430G2452IRSA16R.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO16
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingDigi-Reel®
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2452IRSA16R.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages10 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet62 pages12 years ago
Datasheet59 pages12 years ago
Datasheet65 pages9 years ago
Datasheet62 pages11 years ago
Datasheet58 pages13 years ago
Datasheet62 pages12 years ago
Datasheet56 pages12 years ago
Datasheet59 pages12 years ago
Datasheet57 pages12 years ago
Farnell
Datasheet66 pages7 years ago
LCSC
Datasheet70 pages1 year ago
element14 APAC
Datasheet64 pages9 years ago
Factory Futures
Datasheet63 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago