Texas Instruments MSP430G2232IN20

16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 20-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO16
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2232IN20.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet60 pages10 years ago
Datasheet60 pages11 years ago
Datasheet58 pages11 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet58 pages12 years ago
Upverter
Datasheet64 pages7 years ago
Newark
Datasheet55 pages12 years ago
Datasheet54 pages12 years ago
Datasheet60 pages9 years ago
SHENGYU ELECTRONICS
Datasheet68 pages1 year ago

Inventory History

3 month trend:
-0.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2232IN20.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430G2232IN20 provided by its distributors.

16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, SPI/I2C, timer 20-PDIP -40 to 85
MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP
MSP430G2x32, MSP430G2x02 Mixed Signal Microcontroller 20-PDIP -40 to 85
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDIP20
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin PDIP Tube
MCU, 16BIT, MSP430, 16MHZ, DIP-20; Product Range:MSP430 Family MSP430G2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:2KB; RAM Memory Size:256Byte; No. of Pins:20Pins; MCU Case Style:DIP; No. of I/O's:16I/O's; Embedded Interface Type:I2C, SPI, USI; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430G2x; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430G2xx; No. of Timers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Program Memory Size:2KB; Supply Voltage Range:1.8V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2232IN20 .

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO16
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2232IN20.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet60 pages10 years ago
Datasheet60 pages11 years ago
Datasheet58 pages11 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet58 pages12 years ago
Upverter
Datasheet64 pages7 years ago
Newark
Datasheet55 pages12 years ago
Datasheet54 pages12 years ago
Datasheet60 pages9 years ago
SHENGYU ELECTRONICS
Datasheet68 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago