Texas Instruments MSP430G2231IRSA16T

16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Core ArchitectureRISC
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO10
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2231IRSA16T.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet57 pages9 years ago
Datasheet57 pages8 years ago
Datasheet57 pages10 years ago
Farnell
Datasheet55 pages12 years ago
Datasheet55 pages11 years ago
Datasheet52 pages13 years ago
Upverter
Datasheet58 pages7 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago

Inventory History

3 month trend:
+7.63%

Alternate Parts

Price @ 1000
$ 0.933
$ 0.757
$ 0.757
Stock
128,670
544,658
544,658
Authorized Distributors
4
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Core Architecture
RISC
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2231IRSA16T.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430G2231IRSA16T provided by its distributors.

16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-16
MSP430G2x21, MSP430G2x31 Mixed Signal Microcontroller 16-QFN -40 to 85
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Technical
Core ArchitectureRISC
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO10
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2231IRSA16T.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet57 pages9 years ago
Datasheet57 pages8 years ago
Datasheet57 pages10 years ago
Farnell
Datasheet55 pages12 years ago
Datasheet55 pages11 years ago
Datasheet52 pages13 years ago
Upverter
Datasheet58 pages7 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago