Texas Instruments MSP430G2231IPW14

16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins14
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO10
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2231IPW14.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages9 years ago
Datasheet57 pages11 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet55 pages12 years ago
Datasheet52 pages13 years ago
Upverter
Datasheet58 pages7 years ago
Newark
Datasheet55 pages11 years ago
Datasheet58 pages8 years ago
Datasheet57 pages9 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
iiiC
Datasheet55 pages11 years ago
Farnell
Datasheet55 pages13 years ago

Inventory History

3 month trend:
+11.89%

Alternate Parts

Price @ 1000
$ 0.826
$ 0.562
$ 0.562
Stock
660,929
2,612,149
2,612,149
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
MSP430
RISC
RISC
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2231IPW14.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430G2231IPW14 provided by its distributors.

16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube
MCU, 16BIT, MSP430, 16MHZ, TSSOP-14; Gamme de produit: MSP430 Family MSP430G2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 2KB; Taille mém
Mcu, 16Bit, Msp430, 16Mhz, Tssop-14; Product Range:Msp430 Family Msp430G2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:2Kb; Ram Memory Size:128Byte; No. Of Pins:14Pins; Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2231IPW14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2231IPW14 .
  • MSP430G2231IPW14.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins14
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO10
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2231IPW14.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages9 years ago
Datasheet57 pages11 years ago
Datasheet55 pages12 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet55 pages12 years ago
Datasheet52 pages13 years ago
Upverter
Datasheet58 pages7 years ago
Newark
Datasheet55 pages11 years ago
Datasheet58 pages8 years ago
Datasheet57 pages9 years ago
SHENGYU ELECTRONICS
Datasheet59 pages1 year ago
iiiC
Datasheet55 pages11 years ago
Farnell
Datasheet55 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago