Texas Instruments MSP430G2201IPW14R

16 MHz MCU with 2KB Flash, 128B SRAM, timer 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO10
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2201IPW14R.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet48 pages9 years ago
Datasheet48 pages11 years ago
Datasheet49 pages6 years ago
Datasheet49 pages8 years ago
Datasheet49 pages8 years ago
Upverter
Datasheet48 pages10 years ago
Arrow Electronics
Datasheet48 pages12 years ago

Inventory History

3 month trend:
-9.51%

Alternate Parts

Price @ 1000
$ 0.697
$ 0.924
$ 0.924
Stock
528,061
164,846
164,846
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
-
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2201IPW14R.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430G2201IPW14R provided by its distributors.

16 MHz MCU with 2KB Flash, 128B SRAM, timer 14-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, TSSOP-14
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430G2201IPW14R.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO10
Number of I/Os10
Number of Programmable I/O10
Number of Timers/Counters1
Number of UART Channels0
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2201IPW14R.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet48 pages9 years ago
Datasheet48 pages11 years ago
Datasheet49 pages6 years ago
Datasheet49 pages8 years ago
Datasheet49 pages8 years ago
Upverter
Datasheet48 pages10 years ago
Arrow Electronics
Datasheet48 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago