Texas Instruments MSP430FW427IPMR

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R / MIXED SIGNAL MICROCONTROLLER
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Weight342.689036 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceUART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels0
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FW427IPMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages9 years ago
Datasheet54 pages16 years ago
Datasheet61 pages10 years ago
Datasheet61 pages12 years ago
Datasheet5 pages16 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet61 pages10 years ago
Datasheet61 pages10 years ago
SHENGYU ELECTRONICS
Datasheet63 pages2 years ago
element14 APAC
Datasheet61 pages7 years ago
iiiC
Datasheet61 pages11 years ago
Factory Futures
Datasheet61 pages11 years ago
Sierra IC
Datasheet52 pages19 years ago

Inventory History

3 month trend:
+59.47%

Alternate Parts

Price @ 1000
$ 4.72
$ 6.285
$ 6.285
Stock
624,751
151,550
151,550
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FW427IPMR.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FW427IPMR provided by its distributors.

MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R / MIXED SIGNAL MICROCONTROLLER
32KB 1.8V~3.6V MSP430 8MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit Ultra-Low-Power Microcontroller for Electronic Flow Meters 64-LQFP -40 to 85
Rotary Sensing MCU with scan interface, 32KB Flash 1KB SRAM for gas and water metering applications 64-LQFP -40 to 85
Microcontroller (MCU) IC; Controller Family/Series:MSP430; Core Size:16Bit; Memory Size, RAM:4KB; No. of Timers:5; No. of Pins:64; Clock Speed:8MHz; Interface:UART; Leaded Process Compatible:Yes; Package/Case:64-LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins64
Weight342.689036 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceUART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO48
Number of I/Os48
Number of Programmable I/O48
Number of Timers/Counters2
Number of UART Channels0
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FW427IPMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages9 years ago
Datasheet54 pages16 years ago
Datasheet61 pages10 years ago
Datasheet61 pages12 years ago
Datasheet5 pages16 years ago
Technical Drawing2 pages24 years ago
Newark
Datasheet61 pages10 years ago
Datasheet61 pages10 years ago
SHENGYU ELECTRONICS
Datasheet63 pages2 years ago
element14 APAC
Datasheet61 pages7 years ago
iiiC
Datasheet61 pages11 years ago
Factory Futures
Datasheet61 pages11 years ago
Sierra IC
Datasheet52 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago