Texas Instruments MSP430FR6047IPZ

RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP100
Production

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Address Bus Width16 b
Ambient Temperature Range High85 °C
Core ArchitectureRISC
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, SCI, SPI, UART, USART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os76
Number of SPI Channels6
Number of UART Channels4
RAM Size8 kB
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR6047IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

Inventory History

3 month trend:
+0.07%

Alternate Parts

Price @ 1000
$ 14.28
$ 7.133
$ 7.133
Stock
118,265
255,580
255,580
Authorized Distributors
3
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
RISC
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
76
76
76
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SPI, UART
I2C, IrDA, SPI, UART
Memory Type
-
-
-
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR6047IPZ.

Descriptions

Descriptions of Texas Instruments MSP430FR6047IPZ provided by its distributors.

RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP100
MSP430 16-Bit Ultrasonic Sensing Microcontroller UART RISC 256 KB Flash 8-KB SRAM 1.8V to 3.6V 100-Pin LQFP Tray
16-MHz MCU with 256-KB FRAM, LCD, 12-bit high speed 8-MSPS sigma-delta ADC and integrated sensor AFE 100-LQFP -40 to 85
IC MCU 16BIT 256KB FRAM 100LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Address Bus Width16 b
Ambient Temperature Range High85 °C
Core ArchitectureRISC
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, SCI, SPI, UART, USART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels2
Number of I/Os76
Number of SPI Channels6
Number of UART Channels4
RAM Size8 kB
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR6047IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago