Texas Instruments MSP430FR5994IZVW

MCU 16-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 87-Pin NFBGA Tray
Production

Price and Stock

Technical Specifications

Physical
Number of Pins87
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of UART Channels4
RAM Size8 kB
Dimensions
Height1 mm
Length6 mm
Thickness640 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5994IZVW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Newark
Datasheet169 pages6 years ago
SHENGYU ELECTRONICS
Datasheet175 pages3 years ago
Farnell
Datasheet169 pages7 years ago

Inventory History

3 month trend:
-1.53%

Alternate Parts

Price @ 1000
$ 6.39
$ 5.32
$ 5.32
Stock
58,528
78,160
78,160
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
87
87
87
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR5994IZVW provided by its distributors.

MCU 16-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 87-Pin NFBGA Tray
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PBGA87
16 MHz MCU with 256KB FRAM, 8KB SRAM, LEA, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 87-NFBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR5994IZVW .

Technical Specifications

Physical
Number of Pins87
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of UART Channels4
RAM Size8 kB
Dimensions
Height1 mm
Length6 mm
Thickness640 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5994IZVW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Newark
Datasheet169 pages6 years ago
SHENGYU ELECTRONICS
Datasheet175 pages3 years ago
Farnell
Datasheet169 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago