Texas Instruments MSP430FR5969IRGZR

MCU 16-bit MSP430 MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight139.989945 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of I/Os40
Number of Programmable I/O40
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5969IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet130 pages9 years ago
Datasheet130 pages9 years ago
Datasheet130 pages9 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet132 pages9 years ago
Datasheet143 pages6 years ago
Newark
Datasheet132 pages9 years ago
Datasheet125 pages9 years ago
Datasheet130 pages9 years ago
Farnell
Datasheet133 pages9 years ago
SHENGYU ELECTRONICS
Datasheet146 pages1 year ago
LCSC
Datasheet146 pages1 year ago
Arrow.cn
Datasheet132 pages8 years ago

Inventory History

3 month trend:
-48.83%

Alternate Parts

Price @ 1000
$ 2.77
$ 3.434
$ 3.434
Stock
572,756
110,709
110,709
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
40
40
40
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM
FLASH, FRAM
FLASH, FRAM
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FR5969IRGZR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85
IC MCU 16BIT 64KB FRAM 48VQFN / Mixed-Signal Microcontrollers
QFN-48-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
TEXAS INSTRUMENTS MSP430FR5969IRGZR 16 Bit Microcontroller, Mixed Signal, MSP430FR59xx, 16 MHz, 64 KB, 2 KB, 48 Pins, VQFN
Mcu, Fram, 16Bit, Msp430, 16Mhz, Vqfn-48; Product Range:Msp430 Family Msp430Frxx Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:64Kb; Ram Memory Size:2Kb; No. Of Pins:48Pins; Mcurohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR5969IRGZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR5969IRGZR .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight139.989945 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Min Supply Voltage (DC)1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of I/Os40
Number of Programmable I/O40
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5969IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet130 pages9 years ago
Datasheet130 pages9 years ago
Datasheet130 pages9 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet132 pages9 years ago
Datasheet143 pages6 years ago
Newark
Datasheet132 pages9 years ago
Datasheet125 pages9 years ago
Datasheet130 pages9 years ago
Farnell
Datasheet133 pages9 years ago
SHENGYU ELECTRONICS
Datasheet146 pages1 year ago
LCSC
Datasheet146 pages1 year ago
Arrow.cn
Datasheet132 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago