Texas Instruments MSP430FR59691IRGZR

MSP430 CPUXV2 series Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 48-VQFN (7x7)
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Core ArchitectureCPUXV2
Density0 b
Frequency16 MHz
InterfaceI2C, IrDA, SCI, SPI, UART, USART
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFRAM
Min Operating Temperature-40 °C
Number of A/D Converters16
Number of ADC Channels16
Number of I/Os40
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size2 kB
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR59691IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet132 pages9 years ago
Datasheet132 pages9 years ago
Datasheet130 pages9 years ago
Datasheet130 pages9 years ago
Datasheet130 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet146 pages1 year ago

Inventory History

3 month trend:
-18.55%

Alternate Parts

Price @ 1000
$ 2.607
$ 3.53
$ 3.53
Stock
82,581
82,899
82,899
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
CPUXV2
CPUXV2
CPUXV2
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
40
40
40
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
FRAM
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FR59691IRGZR provided by its distributors.

MSP430 CPUXV2 series Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 48-VQFN (7x7)
16 MHz MCU with 64KB FRAM, 2KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 48-VQFN -40 to 85
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQCC48
MCU 16-Bit MSP430 RISC 2.5V/3.3V 48-Pin VQFN EP T/R
16-bit Microcontrollers - MCU Ultra low power Micro Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Core ArchitectureCPUXV2
Density0 b
Frequency16 MHz
InterfaceI2C, IrDA, SCI, SPI, UART, USART
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFRAM
Min Operating Temperature-40 °C
Number of A/D Converters16
Number of ADC Channels16
Number of I/Os40
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size2 kB
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR59691IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet132 pages9 years ago
Datasheet132 pages9 years ago
Datasheet130 pages9 years ago
Datasheet130 pages9 years ago
Datasheet130 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet146 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago