Texas Instruments MSP430FR5739CY

MSP430 CPUXV2 series Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM Diesale
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Frequency24 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Operating Temperature70 °C
Memory Size16 kB
Memory TypeFRAM
Min Operating Temperature0 °C
Number of A/D Converters14
Number of ADC Channels14
Number of I/Os16
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5739CY.

Texas Instruments
Datasheet113 pages10 years ago
Datasheet111 pages11 years ago
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5739CY.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FR5739CY provided by its distributors.

MSP430 CPUXV2 series Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM Diesale
MSP430FR573x,MSP430FR572x Mixed Signal Microcontroller 0-DIESALE
MCU 16-Bit MSP430 RISC 16KB FRAM 2.5V/3.3V DIE
16-BIT 24 MHz RISC MICROCONTROLLER UUC
IC MCU 16BIT 16KB FRAM DIESALE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Technical
Frequency24 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Operating Temperature70 °C
Memory Size16 kB
Memory TypeFRAM
Min Operating Temperature0 °C
Number of A/D Converters14
Number of ADC Channels14
Number of I/Os16
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5739CY.

Texas Instruments
Datasheet113 pages10 years ago
Datasheet111 pages11 years ago
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago