Texas Instruments MSP430FR5737IDAR

MSP430FR5737 24 MHz ULP microcontroller with 16 KB FRAM, 1 KB SRAM, 32 IO and comparator 38-TSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MSP430FR5737IDAR 0 ··
USD
2.14
Digi-Key
MSP430FR5737IDAR-ND 0 ··
USD
1.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
MSP430FR5737IDAR 4,399 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSP430FR5737IDAR Contact ··

Descriptions

IC MCU 16BIT 16KB FRAM 38TSSOP
Digi-Key
MSP430FR5737 24 MHz ULP microcontroller with 16 KB FRAM, 1 KB SRAM, 32 IO and comparator 38-TSSOP -40 to 85
Texas Instruments
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 38-Pin TSSOP T/R
Avnet

Technical Specifications

Lead-Free Status Lead Free
Number of UARTs 2
Case / Package / Footprint TSSOP
Frequency 24 MHz
RAM Memory Size 17.408 kB
FRAM Memory Size 16.384 kB
RoHS Compliant
Clock Speed 24 MHz
Lifecycle Status Active
FLASH Memory Size 0 B

Documents

Texas Instruments
Official datasheet
Datasheet 103 pages 4 years ago
Datasheet 106 pages 4 years ago
Technical Drawing 2 pages 2 years ago
Datasheet 104 pages 4 years ago
Datasheet 103 pages 4 years ago
Datasheet 102 pages 4 years ago
Datasheet 109 pages 4 years ago
Datasheet 111 pages 3 years ago
Datasheet 109 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Alternate Names

TI MSP430FR5737IDAR
TEXAS MSP430FR5737IDAR
TEXAS INST MSP430FR5737IDAR
TEXAS INSTR MSP430FR5737IDAR
TEXAS INSTRUMENT MSP430FR5737IDAR
TEXAS INS MSP430FR5737IDAR
TEXAS INSTRUMENTS INC MSP430FR5737IDAR
TEX MSP430FR5737IDAR
TEXAS INSTRUMEN MSP430FR5737IDAR
TEXAS INSTRU MSP430FR5737IDAR
TI/NS MSP430FR5737IDAR
TEXINS MSP430FR5737IDAR
TEXAS INSTRUMENTS INCORPORATED MSP430FR5737IDAR
TEXASIN MSP430FR5737IDAR
Texas Instruments (TI) MSP430FR5737IDAR
TEAXS MSP430FR5737IDAR
TEXAS INTRUMENTS MSP430FR5737IDAR
TEXAS INSTRUM MSP430FR5737IDAR
TEXAS INSRUMENT MSP430FR5737IDAR
TEXAS IST MSP430FR5737IDAR
TI-PB MSP430FR5737IDAR
Texas Instruments Rfid Systems MSP430FR5737IDAR
TEXINST MSP430FR5737IDAR
TEXAS INSRUMENTS MSP430FR5737IDAR
TEXAS INTRUMENT MSP430FR5737IDAR
Texas Instr. MSP430FR5737IDAR
Texas Instruments Inc. MSP430FR5737IDAR

Search for other parts like MSP430 »