Texas Instruments MSP430FR5735IRHAR

MSP430FR5735 24 MHz ULP microcontroller with 8 KB FRAM, 1 KB SRAM, 32 IO, 10-bit ADC and comparator 40-VQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-29231-1-ND 4,398 Buy Now »
USD
3.69 3.31 2.71 1.69 1.69
296-29231-6-ND 4,398 Buy Now »
USD
3.69 3.31 2.71 1.69 1.69
296-29231-2-ND 0 ··
USD
1.69
TI store
MSP430FR5735IRHAR 3,272 Buy Now »
USD
3.38 3.08 2.55 1.50 1.50
Rochester Electronics
MSP430FR5735IRHAR 2,497 Buy Now »
USD
2.81 2.81 2.50 2.28 2.28
Newark
45T9760 0 ··
USD
1.69
Avnet
MSP430FR5735IRHAR 0 ··
USD
2.12
Avnet Europe
MSP430FR5735IRHAR 0 ··
USD
2.00
Avnet Asia
MSP430FR5735IRHAR Buy Now »
USD
3.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
MSP430FR5735IRHAR 4,724 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSP430FR5735IRHAR Contact ··

Descriptions

MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
Avnet
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
Avnet Asia
IC MCU 16BIT 8KB FRAM 40VQFN
Digi-Key
MSP430FR5735 24 MHz ULP microcontroller with 8 KB FRAM, 1 KB SRAM, 32 IO, 10-bit ADC and comparator 40-VQFN -40 to 85
Texas Instruments
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
Avnet Europe
Ultra low power Micro Controller
Newark

Technical Specifications

Number of UARTs 2
Frequency 24 MHz
RAM Memory Size 1.024 kB
FRAM Memory Size 8.192 kB
RoHS Compliant
Clock Speed 24 MHz
Lead-Free Status Lead Free
Number of ADCs 14
Lifecycle Status Active
FLASH Memory Size 0 B

Documents

Texas Instruments
Official datasheet
Datasheet 103 pages 4 years ago
Datasheet 106 pages 4 years ago
Datasheet 104 pages 4 years ago
Datasheet 103 pages 4 years ago
Datasheet 102 pages 4 years ago
Datasheet 109 pages 4 years ago
Datasheet 111 pages 3 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 109 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Companion Products

Alternate Names

TI MSP430FR5735IRHAR
TEXAS MSP430FR5735IRHAR
TEXAS INST MSP430FR5735IRHAR
TEXAS INSTR MSP430FR5735IRHAR
TEXAS INSTRUMENT MSP430FR5735IRHAR
TEXAS INS MSP430FR5735IRHAR
TEXAS INSTRUMENTS INC MSP430FR5735IRHAR
TEX MSP430FR5735IRHAR
TEXAS INSTRUMEN MSP430FR5735IRHAR
TEXAS INSTRU MSP430FR5735IRHAR
TI/NS MSP430FR5735IRHAR
TEXINS MSP430FR5735IRHAR
TEXAS INSTRUMENTS INCORPORATED MSP430FR5735IRHAR
TEXASIN MSP430FR5735IRHAR
Texas Instruments (TI) MSP430FR5735IRHAR
TEAXS MSP430FR5735IRHAR
TEXAS INTRUMENTS MSP430FR5735IRHAR
TEXAS INSTRUM MSP430FR5735IRHAR
TEXAS INSRUMENT MSP430FR5735IRHAR
TEXAS IST MSP430FR5735IRHAR
TI-PB MSP430FR5735IRHAR
Texas Instruments Rfid Systems MSP430FR5735IRHAR
TEXINST MSP430FR5735IRHAR
TEXAS INSRUMENTS MSP430FR5735IRHAR
TEXAS INTRUMENT MSP430FR5735IRHAR
Texas Instr. MSP430FR5735IRHAR
Texas Instruments Inc. MSP430FR5735IRHAR

Search for other parts like MSP430 »