Texas Instruments MSP430FR5729IRHAR

8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins40
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFRAM, ROMless
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters14
Number of ADC Channels14
Number of GPIO33
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5729IRHAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago
Datasheet106 pages11 years ago
Datasheet102 pages11 years ago
Datasheet103 pages12 years ago
Datasheet103 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet104 pages12 years ago
LCSC
Datasheet120 pages1 year ago
SHENGYU ELECTRONICS
Datasheet120 pages1 year ago
Arrow.cn
Datasheet119 pages7 years ago

Inventory History

3 month trend:
-9.30%

Alternate Parts

Price @ 1000
$ 1.99
$ 2.37
$ 2.37
Stock
416,083
164,543
164,543
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FRAM, ROMless
FRAM, ROMless
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FR5729IRHAR provided by its distributors.

8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
16-BIT 24 MHz RISC MICROCONTROLLER PQCC40
MC 16bit 2V 16kB FRAM 8MHz VQFN40
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins40
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFRAM, ROMless
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters14
Number of ADC Channels14
Number of GPIO33
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters5
Number of UART Channels2
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length6 mm
Thickness900 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5729IRHAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago
Datasheet106 pages11 years ago
Datasheet102 pages11 years ago
Datasheet103 pages12 years ago
Datasheet103 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet104 pages12 years ago
LCSC
Datasheet120 pages1 year ago
SHENGYU ELECTRONICS
Datasheet120 pages1 year ago
Arrow.cn
Datasheet119 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago