Texas Instruments MSP430FR5726IRGET

MSP430FR573x SP430FR572x Mixed Signal Microcontroller 24-VQFN -40 to 85
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFRAM, ROMless
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO17
Number of I/Os17
Number of Programmable I/O17
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5726IRGET.

Texas Instruments
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago
Datasheet106 pages11 years ago
Datasheet102 pages11 years ago
Datasheet104 pages12 years ago
Datasheet103 pages12 years ago
Datasheet103 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.443
$ 1.78
$ 1.78
Stock
91,911
79,660
79,660
Authorized Distributors
2
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
17
17
17
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FRAM, ROMless
FRAM, ROMless
Memory Size
16 kB
8 kB
8 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5726IRGET.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FR5726IRGET provided by its distributors.

MSP430FR573x SP430FR572x Mixed Signal Microcontroller 24-VQFN -40 to 85
MSP430 CPUXV2 series Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) FRAM 24-VQFN (4x4)
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 24-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFRAM, ROMless
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO17
Number of I/Os17
Number of Programmable I/O17
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5726IRGET.

Texas Instruments
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago
Datasheet106 pages11 years ago
Datasheet102 pages11 years ago
Datasheet104 pages12 years ago
Datasheet103 pages12 years ago
Datasheet103 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago