Texas Instruments MSP430FR5725IRHAR

MSP430FR5725 8 MHz ULP microcontroller with 8 KB FRAM, 1 KB SRAM, 32 IO, 10-bit ADC and comparator 40-VQFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-29229-1-ND 7,244 Buy Now »
USD
3.19 2.87 2.35 1.46 1.46
296-29229-6-ND 7,244 Buy Now »
USD
3.19 2.87 2.35 1.46 1.46
296-29229-2-ND 2,500 Buy Now »
USD
1.46
Verical
MSP430FR5725IRHAR 5,000 Buy Now »
USD
1.56
Arrow
MSP430FR5725IRHAR 2,500 Buy Now »
USD
1.56
TI store
MSP430FR5725IRHAR 3,795 Buy Now »
USD
2.93 2.67 2.21 1.30 1.30
Chip One Stop Japan
C1S746203796569 2,500 Buy Now »
CNY
10.50
Mouser
595-SP430FR5725IRHAR 1,551 Buy Now »
USD
3.09 2.78 2.28 1.46 1.46
Chip One Stop Global
C1S746203796569 2,500 Buy Now »
USD
1.50
Rochester Electronics
MSP430FR5725IRHAR 2,340 Buy Now »
USD
2.43 2.43 2.16 1.97 1.97
Avnet
MSP430FR5725IRHAR 0 ··
USD
1.83
Avnet Europe
MSP430FR5725IRHAR 0 ··
USD
1.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
MSP430FR5725IRHAR 61 ··
GreenTree Electronics
MSP430FR5725IRHAR 60 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSP430FR5725IRHAR Contact ··
Touchstone Systems
MSP430FR5725IRHAR Contact Send RFQ »
TransparentC
MSP430FR5725IRHAR Contact Send RFQ »
XS Micro
MSP430FR5725IRHAR Contact ··

Descriptions

MSP430FR5725 8 MHz ULP microcontroller with 8 KB FRAM, 1 KB SRAM, 32 IO, 10-bit ADC and comparator 40-VQFN -40 to 85
Texas Instruments
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
Avnet Europe
MCU 16-bit MSP430 MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
Verical
IC MCU 16BIT 8KB FRAM 40VQFN
Digi-Key
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
Avnet
MCU 16-bit MSP430 MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
Chip One Stop Japan
MCU 16-bit MSP430 MSP430 RISC ROMLess 2.5V/3.3V 40-Pin VQFN EP T/R
Chip One Stop Global

Technical Specifications

Clock Speed 8 MHz
Lead-Free Status Lead Free
Number of UARTs 2
Number of ADCs 14
RoHS Compliant
Frequency 8 MHz
RAM Memory Size 1.024 kB
Lifecycle Status Active
FRAM Memory Size 8.192 kB
FLASH Memory Size 0 B

Documents

Texas Instruments
Official datasheet
Datasheet 103 pages 4 years ago
Datasheet 106 pages 4 years ago
Datasheet 104 pages 4 years ago
Datasheet 103 pages 4 years ago
Datasheet 109 pages 4 years ago
Datasheet 111 pages 3 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 102 pages 4 years ago
Datasheet 109 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Companion Products

Alternate Names

TI MSP430FR5725IRHAR
TEXAS MSP430FR5725IRHAR
TEXAS INST MSP430FR5725IRHAR
TEXAS INSTR MSP430FR5725IRHAR
TEXAS INSTRUMENT MSP430FR5725IRHAR
TEXAS INS MSP430FR5725IRHAR
TEXAS INSTRUMENTS INC MSP430FR5725IRHAR
TEX MSP430FR5725IRHAR
TEXAS INSTRUMEN MSP430FR5725IRHAR
TEXAS INSTRU MSP430FR5725IRHAR
TI/NS MSP430FR5725IRHAR
TEXINS MSP430FR5725IRHAR
TEXAS INSTRUMENTS INCORPORATED MSP430FR5725IRHAR
TEXASIN MSP430FR5725IRHAR
Texas Instruments (TI) MSP430FR5725IRHAR
TEAXS MSP430FR5725IRHAR
TEXAS INTRUMENTS MSP430FR5725IRHAR
TEXAS INSTRUM MSP430FR5725IRHAR
TEXAS INSRUMENT MSP430FR5725IRHAR
TEXAS IST MSP430FR5725IRHAR
TI-PB MSP430FR5725IRHAR
Texas Instruments Rfid Systems MSP430FR5725IRHAR
TEXINST MSP430FR5725IRHAR
TEXAS INSRUMENTS MSP430FR5725IRHAR
TEXAS INTRUMENT MSP430FR5725IRHAR
Texas Instr. MSP430FR5725IRHAR
Texas Instruments Inc. MSP430FR5725IRHAR

Search for other parts like MSP430 »