Texas Instruments MSP430FR5720IPW

8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFRAM, ROMless
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters10
Number of ADC Channels10
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5720IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet114 pages9 years ago
Datasheet111 pages9 years ago
Datasheet113 pages10 years ago
Datasheet111 pages10 years ago
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet116 pages9 years ago
Datasheet106 pages11 years ago
Datasheet104 pages12 years ago
Datasheet114 pages10 years ago
Farnell
Datasheet117 pages6 years ago
Datasheet116 pages9 years ago
Datasheet116 pages8 years ago
SHENGYU ELECTRONICS
Datasheet120 pages1 year ago
Arrow.cn
Datasheet119 pages7 years ago

Inventory History

3 month trend:
-0.57%

Alternate Parts

Price @ 1000
$ 1.732
$ 1.895
$ 1.464
$ 1.109
$ 2.34
$ 1.03
Stock
71,572
64,204
142,028
165,707
91,019
61,563
Authorized Distributors
2
1
2
1
2
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
28
28
28
Core Architecture
MSP430
MSP430
MSP430
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
8 MHz
8 MHz
8 MHz
Number of I/Os
21
21
-
21
21
21
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FRAM, ROMless
ROMless
FRAM, ROMless
FRAM, ROMless
FRAM, ROMless
Memory Size
4 kB
16 kB
16 kB
8 kB
8 kB
4 kB
Min Supply Voltage
2 V
2 V
2 V
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5720IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FR5720IPW provided by its distributors.

8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, FRAM, MSP430, 24MHZ, TSSOP28
MCU 16-bit MSP430 MSP430 RISC ROMLess 2.5V/3.3V 28-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 kB
Memory TypeFRAM, ROMless
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters10
Number of ADC Channels10
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5720IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet114 pages9 years ago
Datasheet111 pages9 years ago
Datasheet113 pages10 years ago
Datasheet111 pages10 years ago
Datasheet111 pages11 years ago
Datasheet109 pages11 years ago
Datasheet109 pages11 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet116 pages9 years ago
Datasheet106 pages11 years ago
Datasheet104 pages12 years ago
Datasheet114 pages10 years ago
Farnell
Datasheet117 pages6 years ago
Datasheet116 pages9 years ago
Datasheet116 pages8 years ago
SHENGYU ELECTRONICS
Datasheet120 pages1 year ago
Arrow.cn
Datasheet119 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago