Texas Instruments MSP430FG4618IPZ

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins100
Weight677.610302 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Density928 kb
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size116 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO80
Number of I2C Channels1
Number of I/Os80
Number of Programmable I/O80
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size8 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4618IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet106 pages16 years ago
Datasheet112 pages8 years ago
Datasheet871 pages16 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet115 pages6 years ago
Datasheet112 pages9 years ago
Datasheet112 pages9 years ago
Datasheet111 pages11 years ago
SHENGYU ELECTRONICS
Datasheet116 pages1 year ago
TME
Datasheet114 pages8 years ago
iiiC
Datasheet111 pages11 years ago
Factory Futures
Datasheet110 pages12 years ago
Farnell
Datasheet106 pages15 years ago
Datasheet11 pages17 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
+1.67%

Alternate Parts

Price @ 1000
$ 15.95
$ 11.534
$ 11.534
Stock
354,460
936,186
936,186
Authorized Distributors
3
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
80
80
80
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
116 kB
116 kB
116 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4618IPZ.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FG4618IPZ provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
8 MHz MCU with 116KB Flash, 8KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 160 seg LCD 100-LQFP -40 to 85
MCU, 16BIT, MSP430, 8MHZ, LQFP-100; Gamme de produit: MSP430 Family MSP430F4x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 116KB; Taille mém
Mcu, 16Bit, Msp430, 8Mhz, Lqfp-100; Product Range:Msp430 Family Msp430F4X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:116Kb; Ram Memory Size:8Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FG4618IPZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FG4618IPZ .

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins100
Weight677.610302 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Density928 kb
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size116 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO80
Number of I2C Channels1
Number of I/Os80
Number of Programmable I/O80
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size8 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4618IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet106 pages16 years ago
Datasheet112 pages8 years ago
Datasheet871 pages16 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet115 pages6 years ago
Datasheet112 pages9 years ago
Datasheet112 pages9 years ago
Datasheet111 pages11 years ago
SHENGYU ELECTRONICS
Datasheet116 pages1 year ago
TME
Datasheet114 pages8 years ago
iiiC
Datasheet111 pages11 years ago
Factory Futures
Datasheet110 pages12 years ago
Farnell
Datasheet106 pages15 years ago
Datasheet11 pages17 years ago
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago