Texas Instruments MSP430FG4616IZQWT

MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins113
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size92 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of Bits16
Number of GPIO80
Number of I/Os80
Number of Programmable I/O80
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4616IZQWT.

Farnell
Datasheet106 pages16 years ago
Datasheet112 pages9 years ago
Datasheet112 pages10 years ago
Texas Instruments
Datasheet871 pages16 years ago
element14 APAC
Datasheet111 pages10 years ago
Arrow Electronics
Datasheet111 pages11 years ago

Alternate Parts

Price @ 1000
$ 8.04
Stock
20,766
26,977
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
113
113
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
80
80
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
92 kB
92 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4616IZQWT.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FG4616IZQWT provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
16-Bit Ultra-Low-Power MCU, 92KB Flash, 4KB RAM, 12-Bit ADC, Dual DAC, DMA, 3 OPAMP, 160 Seg LCD 113-BGA MICROSTAR JUNIOR
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:92KB; Memory Size, RAM:4KB; No. of I/O Pins:80; No. of ADC Inputs:12; No. of Timers:4; No. of PWM Channels:10; Clock Speed:16MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins113
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size92 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of Bits16
Number of GPIO80
Number of I/Os80
Number of Programmable I/O80
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4616IZQWT.

Farnell
Datasheet106 pages16 years ago
Datasheet112 pages9 years ago
Datasheet112 pages10 years ago
Texas Instruments
Datasheet871 pages16 years ago
element14 APAC
Datasheet111 pages10 years ago
Arrow Electronics
Datasheet111 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago