Texas Instruments MSP430FG4616IPZ

8 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 160 seg LCD 100-LQFP -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Weight677.610302 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Density736 kb
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size92 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of Bits16
Number of GPIO80
Number of I2C Channels1
Number of I/Os80
Number of Programmable I/O80
Number of PWM Channels5
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4616IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet112 pages8 years ago
Datasheet871 pages16 years ago
Technical Drawing2 pages25 years ago
TME
Datasheet106 pages16 years ago
SHENGYU ELECTRONICS
Datasheet116 pages1 year ago
Newark
Datasheet115 pages6 years ago
Datasheet114 pages8 years ago
Datasheet112 pages10 years ago
Datasheet111 pages10 years ago
Farnell
Datasheet111 pages11 years ago
iiiC
Datasheet111 pages11 years ago
Factory Futures
Datasheet110 pages12 years ago
Verical
Datasheet106 pages15 years ago

Inventory History

3 month trend:
+33.58%

Alternate Parts

Price @ 1000
$ 12.87
$ 10.271
$ 10.271
Stock
130,606
276,701
276,701
Authorized Distributors
5
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
16 MHz
16 MHz
Number of I/Os
80
80
80
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
92 kB
92 kB
92 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4616IPZ.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FG4616IPZ provided by its distributors.

8 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 160 seg LCD 100-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
MCU, 16BIT, 92K FLASH, 4K RAM, LQFP100; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:80; Program Memory Size:92 KB; RAM Memory Size:4KB; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, DAC, DMA, LCD Driver, RTC, SVS, Timer; No. of PWM Channels:5; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:92KB; Interface:I2C, JTAG, SPI, USART; Interface:JTAG, SPI, UART, USART; Interface Type:I2C, SPI, UART; Memory Size:92KB; Memory Type:FLASH; No. of ADC Inputs:12; No. of Bits:16; No. of I/O's:80; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Peripherals:ADC, Comparator, DAC, DMA, RTC; Program Memory Size:92KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FG4616IPZ.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Weight677.610302 mg
Technical
Access Time8 µs
Core ArchitectureMSP430
Data Bus Width16 b
Density736 kb
Frequency8 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size92 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters12
Number of ADC Channels12
Number of Bits16
Number of GPIO80
Number of I2C Channels1
Number of I/Os80
Number of Programmable I/O80
Number of PWM Channels5
Number of SPI Channels3
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4616IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet112 pages8 years ago
Datasheet871 pages16 years ago
Technical Drawing2 pages25 years ago
TME
Datasheet106 pages16 years ago
SHENGYU ELECTRONICS
Datasheet116 pages1 year ago
Newark
Datasheet115 pages6 years ago
Datasheet114 pages8 years ago
Datasheet112 pages10 years ago
Datasheet111 pages10 years ago
Farnell
Datasheet111 pages11 years ago
iiiC
Datasheet111 pages11 years ago
Factory Futures
Datasheet110 pages12 years ago
Verical
Datasheet106 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago