Texas Instruments MSP430FE425IPM

16-bit Ultra-Low-Power Microcontroller for Energy Meters, 16KB Flash, 512B AM 64-LQFP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Access Time8.4 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters3
Number of ADC Channels3
Number of GPIO14
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size512 B
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FE425IPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages13 years ago
Datasheet48 pages16 years ago
Technical Drawing2 pages24 years ago
Sierra IC
Datasheet46 pages20 years ago
SHENGYU ELECTRONICS
Datasheet67 pages2 years ago
iiiC
Datasheet51 pages11 years ago

Inventory History

3 month trend:
+2.69%

Alternate Parts

Price @ 1000
$ 4.965
$ 3.735
$ 3.735
Stock
558,069
506,337
506,337
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
14
14
14
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FE425IPM.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430FE425IPM provided by its distributors.

16-bit Ultra-Low-Power Microcontroller for Energy Meters, 16KB Flash, 512B AM 64-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 3.3V 64-Pin LQFP Tray
8-MHz metering MCU with 3 16-bit sigma-delta ADCs, 128-segment LCD, 16KB Flash, 512B RAM 64-LQFP -40 to 85
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8.4MHz, CMOS, PQFP64
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:4; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Access Time8.4 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceSPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters3
Number of ADC Channels3
Number of GPIO14
Number of I/Os14
Number of Programmable I/O14
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, LCD, POR, PWM, WDT
RAM Size512 B
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FE425IPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages13 years ago
Datasheet48 pages16 years ago
Technical Drawing2 pages24 years ago
Sierra IC
Datasheet46 pages20 years ago
SHENGYU ELECTRONICS
Datasheet67 pages2 years ago
iiiC
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago