Texas Instruments MSP430F5514IZQE

MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
NRND

Technical Specifications

Physical
Case/PackageBGA
Number of Pins80
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of GPIO47
Number of I/Os47
Number of Programmable I/O47
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size6 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5514IZQE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet122 pages11 years ago
Datasheet122 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet122 pages11 years ago
Datasheet121 pages12 years ago
Farnell
Datasheet121 pages12 years ago
Datasheet120 pages12 years ago
Upverter
Datasheet128 pages6 years ago

Alternate Parts

Price @ 1000
$ 3.99
Stock
87,457
53,671
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
80
80
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5514IZQE.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F5514IZQE provided by its distributors.

MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
25 MHz MCU with 64KB Flash, 4KB SRAM, Comparator, DMA, UART/SPI/I2C, USB, Timer, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85
MCU, 16BIT, 64K FLASH, 80BGA; Controller Family/Series:MSP430; No. of I/O's:47; Program Memory Size:64 KB; RAM Memory Size:6KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:4; Digital IC Case Style:BGA; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Interface:I2C, SPI, UART; Program Memory Size:64KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins80
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency25 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters16
Number of ADC Channels16
Number of GPIO47
Number of I/Os47
Number of Programmable I/O47
Number of Timers/Counters4
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size6 kB
Watchdog TimerYes
Dimensions
Height1 mm
Length5 mm
Thickness740 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5514IZQE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet122 pages11 years ago
Datasheet122 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet122 pages11 years ago
Datasheet121 pages12 years ago
Farnell
Datasheet121 pages12 years ago
Datasheet120 pages12 years ago
Upverter
Datasheet128 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago