Texas Instruments MSP430F5514IRGC

16-Bit Ultra-Low-Power Microcontroller, USB, 64KB Flash, 4KB RAM, 2 USCIs, 32Bit HW MPY 64-VQFN -40 to 85

Technical Specifications

Physical
Number of Pins64
Technical
Core ArchitectureMSP430
Data Bus Width16 b
InterfaceI2C, SPI, UART
Max Frequency25 MHz
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O47
Number of Timers/Counters4
RAM Size6 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5514IRGC.

Alternate Parts

Price @ 1000
$ 3.616
$ 3.616
Stock
11,590
174,449
174,449
Authorized Distributors
0
3
3
Case/Package
-
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
-
47
47
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5514IRGC.

Descriptions

Descriptions of Texas Instruments MSP430F5514IRGC provided by its distributors.

16-Bit Ultra-Low-Power Microcontroller, USB, 64KB Flash, 4KB RAM, 2 USCIs, 32Bit HW MPY 64-VQFN -40 to 85
MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 64-Pin VQFN EP
16-BIT FLASH 25 MHz RISC MICROCONTROLLER PQCC64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins64
Technical
Core ArchitectureMSP430
Data Bus Width16 b
InterfaceI2C, SPI, UART
Max Frequency25 MHz
Max Operating Temperature85 °C
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of Programmable I/O47
Number of Timers/Counters4
RAM Size6 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5514IRGC.

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago