Texas Instruments MSP430F5435IPN

16-Bit Ultra-Low-Power Microcontroller, 192KB Flash, 16KB AM, 12 Bit ADC, 2 USCIs, 32-bit HW Multi 80-LQFP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MSP430F5435IPN 8,687 Buy Now »
USD
5.10 5.10
Avnet
MSP430F5435IPN 0 ··
USD
6.59 6.44 5.75 5.75 5.75
Rochester Electronics
MSP430F5435IPN 4,425 Buy Now »
USD
5.90 5.90 5.25 4.79 4.79
Newark
12P7734 0 ··
USD
10.20 9.18 6.45 5.31 5.06
Digi-Key
296-23453-ND 0 ··
USD
9.71 8.77 7.26 5.51 5.10
Farnell
1740336 0 ··
GBP
4.22 3.92 3.77 3.59 3.45
element14 APAC
1740336 0 ··
AUD
15.52 14.03 11.62 9.07 9.07
Avnet Europe
MSP430F5435IPN 0 ··
EUR
5.18 5.18
Avnet Asia
MSP430F5435IPN 0 ··
USD
5.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MSP430F5435IPN 100 Buy Now »
USD
10.50 5.25 4.90 4.90 4.90
STLAA.com
MSP430F5435IPN 142 ··
Abacus Technologies
MSP430F5435IPN 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MSP430F5435IPN Contact ··
Touchstone Systems
MSP430F5435IPN Contact Send RFQ »
TransparentC
MSP430F5435IPN Contact ··
XS Micro
MSP430F5435IPN Contact ··
SemiconductorPLUS
MSP430F5435IPN Contact ··

Descriptions

IC MCU 16BIT 192KB FLASH 80LQFP
Digi-Key
IC, MCU, 16BIT, 192K FLASH, 80LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:67; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:192KB; RAM
Newark
MCU 16-bit MSP430 MSP430 RISC 192KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Verical
MCU, 16BIT, 192K FLASH, 80LQFP; Controller Family / Series:MSP430; Core Size:16bit; No. of I/O's:67; Program Memory Size:192KB; RAM Memory Size:16KB; CPU Speed:18MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, Timer; Interface:I2C, SPI, UART; No. of PWM Channels:15; Digital IC Case Style:LQFP; Supply Voltage Range:2.2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; SVHC:No SVHC (18-Jun-2010); Clock Frequency:18MHz; Interface Type:I2C, SPI, UART; Memory Size Flash:192KB; No. of ADC Inputs:16; No. of I/O Lines:67; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:2.2V; Termination Type:SMD
Farnell
MCU 16-bit MSP430 RISC 192KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Avnet Asia
16-Bit Ultra-Low-Power Microcontroller, 192KB Flash, 16KB AM, 12 Bit ADC, 2 USCIs, 32-bit HW Multi 80-LQFP -40 to 85
Texas Instruments
MCU 16-bit MSP430 RISC 192KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Avnet
IC, MCU, 16BIT, 192K FLASH, 80LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:67; Program Memory Size:192 KB; RAM Memory Size:16KB; CPU Speed:18MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, Timer; No. of PWM Channels:15; Digital IC Case Style:LQFP; Supply Voltage Range:2.2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Clock Frequency:18MHz; Flash Memory Size:192KB; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; No. of ADC Inputs:16; No. of I/O's:67; Package / Case:LQFP; Peripherals:ADC, DMA, RTC; Program Memory Size:192KB; Supply Voltage Max:3.6V; Supply Voltage Min:2.2V; Termination Type:SMD
element14 APAC

Technical Specifications

FLASH Memory Size 196.608 kB
Supply Voltage (DC) 2.2 V (min)
Lead-Free Status Lead Free
RAM Memory Size 16.384 kB
Frequency 18 MHz
Number of ADCs 16
Lifecycle Status Not Recommended for New Designs
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Number of Pins 80
Clock Speed 18 MHz
Case / Package / Footprint LQFP
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 108 pages 2 years ago
Datasheet 99 pages 5 years ago
Datasheet 103 pages 3 years ago
Technical Drawing 2 pages 17 years ago
Datasheet 14 pages 8 years ago
Farnell
Datasheet 102 pages 5 years ago
Datasheet 102 pages 4 years ago
Datasheet 102 pages 4 years ago
Datasheet 102 pages 4 years ago
Newark
Datasheet 103 pages 2 years ago
Datasheet 108 pages 2 years ago
Factory Futures
Datasheet 102 pages 3 years ago
Arrow
Datasheet 102 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI MSP430F5435IPN
TEXAS MSP430F5435IPN
TEXAS INST MSP430F5435IPN
TEXAS INSTR MSP430F5435IPN
TEXAS INSTRUMENT MSP430F5435IPN
TEXAS INS MSP430F5435IPN
TEXAS INSTRUMENTS INC MSP430F5435IPN
TEX MSP430F5435IPN
TEXAS INSTRUMEN MSP430F5435IPN
TEXAS INSTRU MSP430F5435IPN
TI/NS MSP430F5435IPN
TEXINS MSP430F5435IPN
TEXAS INSTRUMENTS INCORPORATED MSP430F5435IPN
TEXASIN MSP430F5435IPN
Texas Instruments (TI) MSP430F5435IPN
TEAXS MSP430F5435IPN
TEXAS INTRUMENTS MSP430F5435IPN
TEXAS INSTRUM MSP430F5435IPN
TEXAS INSRUMENT MSP430F5435IPN
TEXAS IST MSP430F5435IPN
TI-PB MSP430F5435IPN
Texas Instruments Rfid Systems MSP430F5435IPN
TEXINST MSP430F5435IPN
TEXAS INSRUMENTS MSP430F5435IPN
TEXAS INTRUMENT MSP430F5435IPN
Texas Instr. MSP430F5435IPN
Texas Instruments Inc. MSP430F5435IPN

Search for other parts like MSP430 »