Texas Instruments MSP430F4618IPZ

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 3.3V 100-Pin LQFP Tray
Production
In Stock

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size116 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO80
Number of I/Os80
Number of Programmable I/O80
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4618IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet96 pages9 years ago
Datasheet95 pages13 years ago
Technical Drawing2 pages25 years ago
SHENGYU ELECTRONICS
Datasheet97 pages3 years ago
iiiC
Datasheet95 pages11 years ago

Inventory History

3 month trend:
+44.96%

Alternate Parts

Price @ 1000
$ 11.53
$ 5.947
$ 5.947
Stock
193,592
160,371
160,371
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
80
80
80
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
116 kB
256 B
256 B
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4618IPZ.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F4618IPZ provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 3.3V 100-Pin LQFP Tray
8 MHz MCU with 116KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, I2C/SPI/UART, 160 seg LCD 100-LQFP -40 to 85
16-BIT FLASH 8 MHz RISC MICROCONTROLLER PQFP100
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
IC MCU 16BIT 116KB FLASH 100LQFP
Ultra low power micocontroller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins100
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency8 MHz
InterfaceI2C, IrDA, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size116 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO80
Number of I/Os80
Number of Programmable I/O80
Number of Timers/Counters2
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
RAM Size8 kB
Watchdog TimerYes
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4618IPZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet96 pages9 years ago
Datasheet95 pages13 years ago
Technical Drawing2 pages25 years ago
SHENGYU ELECTRONICS
Datasheet97 pages3 years ago
iiiC
Datasheet95 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago