Texas Instruments MSP430F415IPM

16-Bit Ultra-Low-Power Microcontroller, 16kB Flash, 512B AM, Comparator, 96 Segment LCD 64-LQFP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MSP430F415IPM 200,120 Buy Now »
USD
2.22 2.12 1.97 1.81 1.81
Verical 3
MSP430F415IPM 200,120 Buy Now »
USD
1.89 1.81 1.81
MSP430F415IPM 9,920 Buy Now »
USD
1.88 1.88
MSP430F415IPM 318 Buy Now »
USD
1.89 1.89 1.89
Avnet
MSP430F415IPM 360 Buy Now »
USD
3.39 3.05 2.42 2.42 2.42
Chip One Stop Japan 2
C1S746201595072 318 Buy Now »
JPY
389.00 337.00 242.00 239.00 239.00
C1S746201400400 200,120 Buy Now »
JPY
347.00 320.00 230.00 204.00 204.00
Digi-Key
296-16766-ND 1,090 Buy Now »
USD
3.58 3.21 2.63 1.69 1.69
TI store
MSP430F415IPM 613 Buy Now »
USD
3.75 3.38 2.78 1.50 1.50
Mouser
595-430F415IPM 453 Buy Now »
USD
3.57 3.21 2.63 1.68 1.68
Newark
95H1673 0 ··
USD
1.69 1.69
Rochester Electronics
MSP430F415IPM 12,183 Buy Now »
USD
2.81 2.81 2.50 2.28 2.28
Farnell
1649459 0 ··
GBP
2.21 1.96 1.60 1.12 1.12
element14 APAC
1649459 0 ··
SGD
5.78 5.20 4.26 2.79 2.79
Avnet Europe
MSP430F415IPM 0 ··
EUR
2.05 1.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
MSP430F415IPM 26 ··
Eurotronik
MSP430F415IPM 269 ··
SPEC
MSP430F415IPM 10 ··
Chip 1 Exchange
MSP430F415IPM Yes ··
STLAA.com
MSP430F415IPM 192 ··
Abacus Technologies
MSP430F415IPM 3,947 ··
Ewing Components
MSP430F415IPM 7,618 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MSP430F415IPM Contact ··
USD
4.05 4.05 4.05
Touchstone Systems
MSP430F415IPM Contact Send RFQ »
North Star Micro
MSP430F415IPM Contact ··
XS Micro
MSP430F415IPM Contact ··
TransparentC
MSP430F415IPM Contact ··

Descriptions

MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Chip One Stop Japan
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Avnet
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Verical
IC MCU 16BIT 16K FLASH 64-LQFP - MSP430F415IPM
iiiC
MCU, 16BIT, 16K FLASH, 64LQFP; Series:MSP430; Memory Size, Flash:16KB; Memory Size, RAM:512Byte; No of I/O Lines:48; Timers, No. of:4; Clock Frequency:8MHz; Interface Type:UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C
Farnell
IC, MCU, 16BIT, 16K FLASH, 64LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:16 KB; RAM Memory Size:512Byte; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:Comparator, LCD Driver, SVS, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:8MHz; Flash Memory Size:16KB; Interface:JTAG; Interface:JTAG, UART; Interface Type:UART; No. of I/O's:48; Package / Case:LQFP; Peripherals:Comparator, LCD Driver, POR; Program Memory Size:16KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
element14 APAC
16-Bit Ultra-Low-Power Microcontroller, 16kB Flash, 512B AM, Comparator, 96 Segment LCD 64-LQFP -40 to 85
Texas Instruments
IC MCU 16BIT 16KB FLASH 64LQFP
Digi-Key
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
SPEC
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, RAM:512Byte; No. of I/O Pins:48; No. of Timers:4; No. of PWM Channels:8; Clock Speed:16MHz; Interface:UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes
Newark

Technical Specifications

Lead-Free Status Lead Free
Frequency 8 MHz
RAM Memory Size 512 B
REACH SVHC Compliance No SVHC
Case / Package / Footprint LQFP
Mounting Type Surface Mount
RoHS Compliant
FLASH Memory Size 16.384 kB
Number of Pins 64
Supply Voltage (DC) 3.3 V 3.6 V (max)
Number of UARTs 0
Packaging Bulk
Lifecycle Status Active
Core Architecture MSP430
Access Time 8 µs
Clock Speed 8 MHz
Number of I/O Pins 48
FRAM Memory Size 0 B

Documents

Texas Instruments
Official datasheet
Datasheet 64 pages 4 years ago
Datasheet 871 pages 9 years ago
Datasheet 63 pages 2 years ago
Technical Drawing 2 pages 17 years ago
Datasheet 5 pages 9 years ago
Datasheet 58 pages 8 years ago
Datasheet 64 pages 5 years ago
Newark
Datasheet 62 pages 11 months ago
Datasheet 65 pages 2 years ago
TME
Datasheet 61 pages 8 years ago
iiiC
Datasheet 64 pages 4 years ago
Factory Futures
Datasheet 64 pages 4 years ago
Digi-Key
Datasheet 58 pages 12 years ago
element14 APAC
Datasheet 63 pages 2 years ago
Datasheet 63 pages 2 years ago
Datasheet 63 pages 2 years ago
Sierra IC
Datasheet 55 pages 12 years ago
Jameco
Datasheet 59 pages 8 years ago
Farnell
Datasheet 64 pages 4 years ago
Datasheet 64 pages 4 years ago
Datasheet 64 pages 4 years ago
Datasheet 61 pages 7 years ago
Datasheet 64 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI MSP430F415IPM
TEXAS MSP430F415IPM
TEXAS INST MSP430F415IPM
TEXAS INSTR MSP430F415IPM
TEXAS INSTRUMENT MSP430F415IPM
TEXAS INS MSP430F415IPM
TEXAS INSTRUMENTS INC MSP430F415IPM
TEX MSP430F415IPM
TEXAS INSTRUMEN MSP430F415IPM
TEXAS INSTRU MSP430F415IPM
TI/NS MSP430F415IPM
TEXINS MSP430F415IPM
TEXAS INSTRUMENTS INCORPORATED MSP430F415IPM
TEXASIN MSP430F415IPM
Texas Instruments (TI) MSP430F415IPM
TEAXS MSP430F415IPM
TEXAS INTRUMENTS MSP430F415IPM
TEXAS INSTRUM MSP430F415IPM
TEXAS INSRUMENT MSP430F415IPM
TEXAS IST MSP430F415IPM
TI-PB MSP430F415IPM
Texas Instruments Rfid Systems MSP430F415IPM
TEXINST MSP430F415IPM
TEXAS INSRUMENTS MSP430F415IPM
TEXAS INTRUMENT MSP430F415IPM
Texas Instr. MSP430F415IPM
Texas Instruments Inc. MSP430F415IPM

Search for other parts like MSP430 »