Texas Instruments MSP430F2481TPM

16 MHz MCU with 48KB Flash, 4KB SRAM, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO48
Number of I2C Channels2
Number of I/Os48
Number of Programmable I/O48
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2481TPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet92 pages11 years ago
Datasheet92 pages12 years ago
Datasheet91 pages16 years ago
Technical Drawing2 pages24 years ago
Upverter
Datasheet93 pages7 years ago
Newark
Datasheet92 pages9 years ago
Datasheet92 pages11 years ago
Datasheet92 pages9 years ago
element14 APAC
Datasheet92 pages10 years ago
Datasheet93 pages8 years ago
Datasheet92 pages9 years ago
SHENGYU ELECTRONICS
Datasheet97 pages1 year ago
Arrow.cn
Datasheet94 pages7 years ago
iiiC
Datasheet92 pages11 years ago
Arrow Electronics
Datasheet92 pages12 years ago
Factory Futures
Datasheet658 pages12 years ago
Farnell
Datasheet92 pages12 years ago
Verical
Datasheet92 pages14 years ago

Inventory History

3 month trend:
-2.14%

Alternate Parts

Price @ 1000
$ 5.69
$ 4.909
$ 4.909
Stock
129,389
240,248
240,248
Authorized Distributors
3
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2481TPM.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F2481TPM provided by its distributors.

16 MHz MCU with 48KB Flash, 4KB SRAM, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, LQFP-64
MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Number of Pins64
Weight342.689036 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO48
Number of I2C Channels2
Number of I/Os48
Number of Programmable I/O48
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size4 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2481TPM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet92 pages11 years ago
Datasheet92 pages12 years ago
Datasheet91 pages16 years ago
Technical Drawing2 pages24 years ago
Upverter
Datasheet93 pages7 years ago
Newark
Datasheet92 pages9 years ago
Datasheet92 pages11 years ago
Datasheet92 pages9 years ago
element14 APAC
Datasheet92 pages10 years ago
Datasheet93 pages8 years ago
Datasheet92 pages9 years ago
SHENGYU ELECTRONICS
Datasheet97 pages1 year ago
Arrow.cn
Datasheet94 pages7 years ago
iiiC
Datasheet92 pages11 years ago
Arrow Electronics
Datasheet92 pages12 years ago
Factory Futures
Datasheet658 pages12 years ago
Farnell
Datasheet92 pages12 years ago
Verical
Datasheet92 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago