Texas Instruments MSP430F2418TPN

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins80
Weight465.697616 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Density928 kb
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size116 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO48
Number of I2C Channels2
Number of I/Os64
Number of Programmable I/O64
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.6 mm
Length12 mm
Thickness1.4 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2418TPN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet103 pages11 years ago
Datasheet102 pages12 years ago
Datasheet102 pages12 years ago
Datasheet98 pages16 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet103 pages10 years ago
Datasheet102 pages12 years ago
Verical
Datasheet102 pages15 years ago
SHENGYU ELECTRONICS
Datasheet116 pages1 year ago
Newark
Datasheet103 pages10 years ago
iiiC
Datasheet102 pages11 years ago
Factory Futures
Datasheet658 pages12 years ago

Inventory History

3 month trend:
+3.04%

Alternate Parts

Price @ 1000
$ 7.91
$ 7.14
$ 7.14
Stock
100,867
100,829
100,829
Authorized Distributors
5
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
64
64
64
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
116 kB
116 kB
116 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2418TPN.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F2418TPN provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 80-Pin LQFP Tray
16 MHz MCU with 116KB FLASH, 8KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 80-LQFP -40 to 105
IC, MCU, 16BIT, 116K FLASH, 80LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:64; Program Memory Size:116 KB; RAM Memory Size:8KB; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, DAC, DMA, SVS, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:16MHz; Flash Memory Size:116KB; Interface:I2C, JTAG, SPI, UART; Interface:I2C, IrDA, JTAG, SPI, UART, USCI; Interface Type:UART, LIN, IrDA, SPI, I2C; No. of ADC Inputs:8; No. of I/O's:64; Package / Case:LQFP; Peripherals:ADC, DAC, DMA; Program Memory Size:116KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
Number of Pins80
Weight465.697616 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Density928 kb
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size116 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO48
Number of I2C Channels2
Number of I/Os64
Number of Programmable I/O64
Number of SPI Channels4
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size8 kB
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.6 mm
Length12 mm
Thickness1.4 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2418TPN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet103 pages11 years ago
Datasheet102 pages12 years ago
Datasheet102 pages12 years ago
Datasheet98 pages16 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet103 pages10 years ago
Datasheet102 pages12 years ago
Verical
Datasheet102 pages15 years ago
SHENGYU ELECTRONICS
Datasheet116 pages1 year ago
Newark
Datasheet103 pages10 years ago
iiiC
Datasheet102 pages11 years ago
Factory Futures
Datasheet658 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago