Texas Instruments MSP430F2254IYFFR

16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 512B RAM 49-DSBGA -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins49
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Memory Size256 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO32
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2254IYFFR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet94 pages11 years ago
Datasheet94 pages12 years ago
Upverter
Datasheet94 pages6 years ago

Alternate Parts

Price @ 1000
$ 2.875
$ 2.875
Stock
20,157
563,384
563,384
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
49
49
49
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 B
32 kB
32 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2254IYFFR.

Descriptions

Descriptions of Texas Instruments MSP430F2254IYFFR provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 512B RAM 49-DSBGA -40 to 85
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 49-Pin DSBGA T/R
16-BIT FLASH 16 MHz RISC MICROCONTROLLER PBGA49
IC MCU 16BIT 16KB FLASH 49DSBGA
Ultra low power Micro Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Number of Pins49
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature105 °C
Memory Size256 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of A/D Converters12
Number of ADC Channels12
Number of GPIO32
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2254IYFFR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet94 pages11 years ago
Datasheet94 pages12 years ago
Upverter
Datasheet94 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago