Texas Instruments MSP430F2132IPW

16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Weight117.508773 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO24
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2132IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet70 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet77 pages12 years ago
Datasheet80 pages7 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
Newark
Datasheet80 pages8 years ago
Datasheet80 pages10 years ago
Datasheet80 pages10 years ago
Datasheet77 pages11 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet77 pages12 years ago
Farnell
Datasheet77 pages12 years ago
Datasheet77 pages12 years ago
Datasheet81 pages15 years ago

Inventory History

3 month trend:
+0.62%

Alternate Parts

Price @ 1000
$ 2.77
$ 2.46
$ 2.46
Stock
458,943
611,660
611,660
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
24
24
24
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2132IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F2132IPW provided by its distributors.

16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Microcontroller
16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 512B AM, 10 bit ADC, 1 USCI 28-TSSOP -40 to 85
Mcu, 16Bit, Msp430, 16Mhz, Tssop-28; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:8Kb; Ram Memory Size:512Byte; No. Of Pins:28Pins; Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2132IPW
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...3.6 V No. of I/Os: 24 No. of timers: 2 Series: MSP430 F2132 Bus width: 16 Bit Interfaces: UART / IrDA / LIN / SPI / I²C Package: TSSOP-28 ADC resolution: 10 bit Flash memory: 8 KB Instruction cycle duration: 125 ns RAM: 512 Byte
MCU, 16BIT, MSP430, 16MHZ, TSSOP-28; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: TSSOP; No. of I/O's: 24I/O's; Embedded Interface Type: I2C, IrDA, LIN, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F2xx; Flash Memory Size: 8KB; MPU Core Size: 16bit; No. of ADC Inputs: 8; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, Timer; Program Memory Size: 8KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2132IPW .

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Weight117.508773 mg
Technical
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceI2C, IrDA, LIN, SCI, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO24
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2132IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet70 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet77 pages12 years ago
Datasheet80 pages7 years ago
SHENGYU ELECTRONICS
Datasheet83 pages1 year ago
Newark
Datasheet80 pages8 years ago
Datasheet80 pages10 years ago
Datasheet80 pages10 years ago
Datasheet77 pages11 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet77 pages12 years ago
Farnell
Datasheet77 pages12 years ago
Datasheet77 pages12 years ago
Datasheet81 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago