Texas Instruments MSP430F2131TDGVR

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 105
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Weight60.186038 mg
Technical
Access Time16 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceUART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO16
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters1
Number of UART Channels0
RAM Size256 B
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1.05 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2131TDGVR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet60 pages12 years ago
Datasheet52 pages16 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages23 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Upverter
Datasheet63 pages6 years ago
DigiKey
Datasheet53 pages16 years ago

Inventory History

3 month trend:
+6.70%

Alternate Parts

Price @ 1000
$ 1.272
$ 1.815
$ 1.815
Stock
93,719
130,516
130,516
Authorized Distributors
2
4
4
Case/Package
SOP
TFSOP
TFSOP
Number of Pins
20
20
20
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2131TDGVR.

Related Parts

Descriptions

Descriptions of Texas Instruments MSP430F2131TDGVR provided by its distributors.

16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 105
MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 20-TVSOP
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:2; Clock Speed:16MHz; Interface:UART; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins20
Weight60.186038 mg
Technical
Access Time16 µs
Core ArchitectureMSP430
Data Bus Width16 b
Frequency16 MHz
InterfaceUART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of GPIO16
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters1
Number of UART Channels0
RAM Size256 B
Watchdog TimerYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1.05 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2131TDGVR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet60 pages12 years ago
Datasheet52 pages16 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages23 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Upverter
Datasheet63 pages6 years ago
DigiKey
Datasheet53 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago