Texas Instruments MSP430F2112TRHB

16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 256B RAM, 10 bit ADC, 1 USCI 32-VQFN -40 to 105

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MSP430F2112TRHBContact
>1wk

Technical Specifications

Physical
Number of Pins32
Technical
Density16 kb
Frequency16 MHz
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO24
Number of UART Channels1
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2112TRHB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet70 pages12 years ago
Datasheet77 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet79 pages6 years ago

Alternate Parts

Price @ 1000
$ 1.56
$ 1.113
$ 1.58
$ 1.113
Stock
0
109,981
363,568
82,928
216,960
Authorized Distributors
0
4
2
3
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2112TRHB.

Descriptions

Descriptions of Texas Instruments MSP430F2112TRHB provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 256B RAM, 10 bit ADC, 1 USCI 32-VQFN -40 to 105
16-BIT FLASH 16 MHz RISC MICROCONTROLLER PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins32
Technical
Density16 kb
Frequency16 MHz
Number of A/D Converters8
Number of ADC Channels8
Number of GPIO24
Number of UART Channels1
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2112TRHB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet70 pages12 years ago
Datasheet77 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet79 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago